Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBAC024Copy
Manufacturer Standard Lead Time18 weeks
Order Code4215426
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.960 (CNY79.0548) |
| 10+ | CNY68.570 (CNY77.4841) |
| 100+ | CNY67.170 (CNY75.9021) |
| 250+ | CNY65.770 (CNY74.3201) |
| 500+ | CNY64.370 (CNY72.7381) |
| 1000+ | CNY62.970 (CNY71.1561) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.96 (CNY79.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBAC024Copy
Manufacturer Standard Lead Time18 weeks
Order Code4215426
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Coaxial Cable TypeRG59
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Twist On
Contact Material
Brass
Frequency Max
-
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
RG59
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Alternatives for BAC024
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18053
