Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBA95Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215383
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.070 (CNY108.5591) |
| 10+ | CNY81.660 (CNY92.2758) |
| 25+ | CNY76.540 (CNY86.4902) |
| 100+ | CNY69.400 (CNY78.422) |
| 250+ | CNY65.070 (CNY73.5291) |
| 500+ | CNY61.960 (CNY70.0148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.07 (CNY108.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBA95Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215383
Technical Datasheet
Convert From Coax TypeRCA
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
RCA
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
