Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBA9201Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215381
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.080 (CNY263.3804) |
| 5+ | CNY228.420 (CNY258.1146) |
| 10+ | CNY223.760 (CNY252.8488) |
| 25+ | CNY219.100 (CNY247.583) |
| 50+ | CNY214.440 (CNY242.3172) |
| 100+ | CNY209.780 (CNY237.0514) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.08 (CNY263.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBA9201Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215381
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax Type1.6 / 5.6
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
1.6 / 5.6
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
