Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBA591Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215372
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.900 (CNY151.307) |
| 10+ | CNY131.230 (CNY148.2899) |
| 25+ | CNY128.550 (CNY145.2615) |
| 100+ | CNY125.870 (CNY142.2331) |
| 250+ | CNY123.190 (CNY139.2047) |
| 500+ | CNY120.510 (CNY136.1763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.90 (CNY151.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBA591Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215372
Technical Datasheet
Convert From Coax TypeSMA
Convert From GenderReceptacle
Convert To Coax TypeUHF Mini
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
UHF Mini
Adapter Body Style
Straight Adapter
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
