Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBA400Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215361
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.960 (CNY112.9548) |
| 10+ | CNY97.970 (CNY110.7061) |
| 25+ | CNY95.970 (CNY108.4461) |
| 100+ | CNY93.970 (CNY106.1861) |
| 250+ | CNY91.970 (CNY103.9261) |
| 500+ | CNY89.970 (CNY101.6661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.96 (CNY112.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBA400Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215361
Technical Datasheet
Convert From Coax TypeRCA
Convert From GenderReceptacle
Convert To Coax TypeRCA
Convert To GenderReceptacle
Adapter Body StyleStraight Bulkhead Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
RCA
Convert To Coax Type
RCA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Intra Series Coaxial
SVHC
To Be Advised
Convert From Gender
Receptacle
Convert To Gender
Receptacle
Impedance
75ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
