Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoBA307-75Copy
Manufacturer Standard Lead Time17 weeks
Order Code4215359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.210 (CNY162.9573) |
| 10+ | CNY132.780 (CNY150.0414) |
| 25+ | CNY127.880 (CNY144.5044) |
| 100+ | CNY120.610 (CNY136.2893) |
| 250+ | CNY115.250 (CNY130.2325) |
| 500+ | CNY110.790 (CNY125.1927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.21 (CNY162.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBA307-75Copy
Manufacturer Standard Lead Time17 weeks
Order Code4215359
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Bulkhead Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Connector Type
Intra Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
