Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAXA-RTPRTJ90Copy
Manufacturer Standard Lead Time20 weeks
Order Code4215336
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.610 (CNY144.1993) |
| 10+ | CNY117.020 (CNY132.2326) |
| 25+ | CNY115.860 (CNY130.9218) |
| 100+ | CNY114.690 (CNY129.5997) |
| 250+ | CNY107.510 (CNY121.4863) |
| 500+ | CNY102.380 (CNY115.6894) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.61 (CNY144.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAXA-RTPRTJ90Copy
Manufacturer Standard Lead Time20 weeks
Order Code4215336
Technical Datasheet
Convert From Coax TypeTNC RP
Convert From GenderPlug
Convert To Coax TypeTNC RP
Convert To GenderJack
Adapter Body StyleRight Angle Adapter
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
TNC RP
Convert To Coax Type
TNC RP
Adapter Body Style
Right Angle Adapter
Product Range
-
Convert From Gender
Plug
Convert To Gender
Jack
Connector Type
Intra Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308
