Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAXA-NFRTPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215320
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.460 (CNY140.6398) |
| 10+ | CNY105.790 (CNY119.5427) |
| 25+ | CNY99.170 (CNY112.0621) |
| 100+ | CNY89.930 (CNY101.6209) |
| 250+ | CNY84.310 (CNY95.2703) |
| 500+ | CNY80.280 (CNY90.7164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.46 (CNY140.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAXA-NFRTPCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215320
Technical Datasheet
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeTNC RP
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
TNC RP
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030754
