Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAUM-1402Copy
Manufacturer Standard Lead Time19 weeks
Order Code4215425
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.140 (CNY109.7682) |
| 10+ | CNY82.540 (CNY93.2702) |
| 25+ | CNY77.370 (CNY87.4281) |
| 100+ | CNY70.160 (CNY79.2808) |
| 250+ | CNY65.770 (CNY74.3201) |
| 500+ | CNY62.630 (CNY70.7719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.14 (CNY109.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAUM-1402Copy
Manufacturer Standard Lead Time19 weeks
Order Code4215425
Technical Datasheet
Connector TypeUHF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeBelden 9913, CA-400, LMR-400, RG8, WBC-400
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
UHF Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9913, CA-400, LMR-400, RG8, WBC-400
Contact Plating
Nickel Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
