Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoATM-1204Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.650 (CNY95.6545) |
| 10+ | CNY82.960 (CNY93.7448) |
| 25+ | CNY81.270 (CNY91.8351) |
| 100+ | CNY79.580 (CNY89.9254) |
| 250+ | CNY77.880 (CNY88.0044) |
| 500+ | CNY76.190 (CNY86.0947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.65 (CNY95.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoATM-1204Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215423
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeBelden 7807, CA-200, LMR-200, WBC200
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Coaxial Cable Type
Belden 7807, CA-200, LMR-200, WBC200
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
