Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoARNP-1700Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.140 (CNY109.7682) |
| 10+ | CNY82.540 (CNY93.2702) |
| 25+ | CNY77.370 (CNY87.4281) |
| 100+ | CNY70.160 (CNY79.2808) |
| 250+ | CNY65.770 (CNY74.3201) |
| 500+ | CNY62.630 (CNY70.7719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.14 (CNY109.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoARNP-1700Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215414
Technical Datasheet
Connector TypeN RP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N RP Coaxial
Coaxial Termination
Crimp
Contact Plating
Gold Plated Contacts
Product Range
-
Connector Body Style
Straight Plug
Contact Material
Brass
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
