Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoARBJ-1700Copy
Manufacturer Standard Lead Time28 weeks
Order Code4215410
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.870 (CNY80.0831) |
| 10+ | CNY69.460 (CNY78.4898) |
| 100+ | CNY68.040 (CNY76.8852) |
| 250+ | CNY66.620 (CNY75.2806) |
| 500+ | CNY65.210 (CNY73.6873) |
| 1000+ | CNY63.790 (CNY72.0827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.87 (CNY80.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoARBJ-1700Copy
Manufacturer Standard Lead Time28 weeks
Order Code4215410
Technical Datasheet
Connector TypeBNC RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance-
Coaxial Cable TypeBelden 8240, Belden 8219, HyperLink CA-195R, HyperLink CA195RW, RG58, RG141, RG142, LMR-195, WBC195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC RP Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8240, Belden 8219, HyperLink CA-195R, HyperLink CA195RW, RG58, RG141, RG142, LMR-195, WBC195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
