Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOCSP10-020Copy
Manufacturer Standard Lead Time7 weeks
Order Code3273919
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,913.180 (CNY2,161.8934) |
| 5+ | CNY1,840.130 (CNY2,079.3469) |
| 10+ | CNY1,760.200 (CNY1,989.026) |
| 25+ | CNY1,707.740 (CNY1,929.7462) |
| 50+ | CNY1,671.200 (CNY1,888.456) |
| 100+ | CNY1,641.700 (CNY1,855.121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,913.18 (CNY2,161.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCSP10-020Copy
Manufacturer Standard Lead Time7 weeks
Order Code3273919
Technical Datasheet
Connector Type BSFP+ 20 Position Plug
Product Range-
Technical Specifications
Connector Type B
SFP+ 20 Position Plug
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054432
