Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOCSP10-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code3273914
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.140 (CNY453.2882) |
| 5+ | CNY393.120 (CNY444.2256) |
| 10+ | CNY385.100 (CNY435.163) |
| 25+ | CNY377.080 (CNY426.1004) |
| 50+ | CNY369.050 (CNY417.0265) |
| 100+ | CNY361.030 (CNY407.9639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.14 (CNY453.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCSP10-002Copy
Manufacturer Standard Lead Time8 weeks
Order Code3273914
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Cable Length - Metric2m
Jacket Colour-
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Jacket Colour
-
Cable Length - Metric
2m
Technical Docs (1)
Alternatives for AOCSP10-002
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
