Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOCQP40-010Copy
Manufacturer Standard Lead Time7 weeks
Order Code3273887
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,271.810 (CNY2,567.1453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,271.81 (CNY2,567.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP40-010Copy
Manufacturer Standard Lead Time7 weeks
Order Code3273887
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Jacket Colour-
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Jacket Colour
-
Technical Docs (1)
Alternatives for AOCQP40-010
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182347
