Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,647.260 (CNY2,991.4038) |
| 5+ | CNY2,529.320 (CNY2,858.1316) |
| 10+ | CNY2,377.710 (CNY2,686.8123) |
| 25+ | CNY2,306.230 (CNY2,606.0399) |
| 50+ | CNY2,238.930 (CNY2,529.9909) |
| 100+ | CNY2,202.610 (CNY2,488.9493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,647.26 (CNY2,991.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP40-003-JNCopy
Order Code3273876
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Cable Length - Metric3m
Product Range-
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Product Range
-
Cable Length - Metric
3m
Technical Docs (1)
Alternatives for AOCQP40-003-JN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13865
