Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOCQP40-001-ARCopy
Manufacturer Standard Lead Time7 weeks
Order Code3273870
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,856.280 (CNY2,097.5964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,856.28 (CNY2,097.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP40-001-ARCopy
Manufacturer Standard Lead Time7 weeks
Order Code3273870
Technical Datasheet
Connector Type BQSFP+ 38 Position Plug
Cable Length - Metric1m
Technical Specifications
Connector Type B
QSFP+ 38 Position Plug
Cable Length - Metric
1m
Technical Docs (1)
Alternatives for AOCQP40-001-AR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125798
