Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOCQP28100-003-CSCopy
Manufacturer Standard Lead Time7 weeks
Order Code3273853
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,924.130 (CNY3,304.2669) |
| 5+ | CNY2,865.650 (CNY3,238.1845) |
| 10+ | CNY2,807.170 (CNY3,172.1021) |
| 25+ | CNY2,748.690 (CNY3,106.0197) |
| 50+ | CNY2,690.200 (CNY3,039.926) |
| 100+ | CNY2,631.720 (CNY2,973.8436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,924.13 (CNY3,304.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP28100-003-CSCopy
Manufacturer Standard Lead Time7 weeks
Order Code3273853
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BQSFP28 38 Position Plug
Cable Length - Metric3m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Metric
3m
Product Range
-
Connector Type B
QSFP28 38 Position Plug
Jacket Colour
-
Technical Docs (1)
Alternatives for AOCQP28100-003-CS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141977
