Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,165.280 (CNY9,226.7664) |
| 5+ | CNY7,801.510 (CNY8,815.7063) |
| 10+ | CNY7,333.890 (CNY8,287.2957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8,165.28 (CNY9,226.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOCQP28100-003-ARCopy
Order Code3273852
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Cable Length - Metric3m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Jacket Colour
-
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for AOCQP28100-003-AR
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14243
