Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-U30AMIM-V0S-005Copy
Order Code4212033
Product RangeAOC-U30AMIM-V0S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,475.320 (CNY1,667.1116) |
| 5+ | CNY1,445.820 (CNY1,633.7766) |
| 10+ | CNY1,416.310 (CNY1,600.4303) |
| 25+ | CNY1,386.810 (CNY1,567.0953) |
| 50+ | CNY1,357.300 (CNY1,533.749) |
| 100+ | CNY1,327.790 (CNY1,500.4027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,475.32 (CNY1,667.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U30AMIM-V0S-005Copy
Order Code4212033
Product RangeAOC-U30AMIM-V0S Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeAOC-U30AMIM-V0S Series
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
AOC-U30AMIM-V0S Series
Cable Length - Metric
5m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
