Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoANM-2904Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215409
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY655.880 (CNY741.1444) |
| 5+ | CNY642.770 (CNY726.3301) |
| 10+ | CNY629.650 (CNY711.5045) |
| 25+ | CNY616.530 (CNY696.6789) |
| 50+ | CNY603.410 (CNY681.8533) |
| 100+ | CNY590.300 (CNY667.039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY655.88 (CNY741.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoANM-2904Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215409
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Coaxial Cable TypeLMR-900
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Clamp
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Coaxial Cable Type
LMR-900
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196405
