Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoANM-1716Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215406
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY134.130 (CNY151.5669) |
| 10+ | CNY113.970 (CNY128.7861) |
| 25+ | CNY106.830 (CNY120.7179) |
| 100+ | CNY96.880 (CNY109.4744) |
| 250+ | CNY90.830 (CNY102.6379) |
| 500+ | CNY86.490 (CNY97.7337) |
Price for:Each
Minimum: 1
Multiple: 1
CNY134.13 (CNY151.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoANM-1716Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215406
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 8219, Belden 8240, CA-195R‚ CA-195RW, CA-200, LMR-195, RG58, RG141, RG142‚ WBC-195, WBC-200
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 8219, Belden 8240, CA-195R‚ CA-195RW, CA-200, LMR-195, RG58, RG141, RG142‚ WBC-195, WBC-200
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195
