Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoANF-3102Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215403
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.570 (CNY121.5541) |
| 10+ | CNY105.420 (CNY119.1246) |
| 25+ | CNY103.270 (CNY116.6951) |
| 100+ | CNY101.120 (CNY114.2656) |
| 250+ | CNY98.970 (CNY111.8361) |
| 500+ | CNY96.820 (CNY109.4066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.57 (CNY121.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoANF-3102Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215403
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Coaxial Cable TypeCA-100, CNT-100, LMR-100, TWS-100
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Frequency Max
-
Product Range
-
Connector Body Style
Straight Bulkhead Jack
Coaxial Cable Type
CA-100, CNT-100, LMR-100, TWS-100
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
