
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY414.850 (CNY468.7805) |
| 2+ | CNY401.340 (CNY453.5142) |
| 3+ | CNY387.820 (CNY438.2366) |
| 5+ | CNY374.310 (CNY422.9703) |
| 10+ | CNY360.790 (CNY407.6927) |
| 20+ | CNY353.580 (CNY399.5454) |
Product Overview
AL-NMNFB-9 is a N-male to N-female bulkhead coaxial lighting surge protector. It is a very high-performance gas discharge tube suppressor featuring wide-band operation up to 3GHz. The unit features a N-male to N-female bulkhead connector with a rubber "O"-ring seal for mounting through an enclosure wall or using the optional stainless steel mounting bracket. Since this protector will pass DC it is suitable for applications where DC is carried through the coax cable such as remote amplifiers and LNA's. The unit's replaceable gas tube element, multi-strike capability and fast response time make it suitable for a wide range of applications. A ground lug and terminal is provided directly on the lightning protector housing, which provides superior grounding. Due to its low cost and superior RF performance, this unit is ideal for IEEE 802.11b and 802.11g wireless LAN applications, as well as ISM, MMDS, cellular, PCS.
- Bi-directional protection
- Multi-strike capability
- Easily replaced gas tube element
- Protector will pass DC
- Reliable performance from DC ~ 3GHz
- VSWR is 1:1.3 maximum (0 to 3GHz)
- 50 ohm impedance, 90V 20% gas tube breakdown voltage
- Maximum withstand current is 5KA
- Nickel plated brass connector body, gold plated brass pin
- Dimension (L X H X W) is 82mm x 40mm x 20mm
Technical Specifications
-
-
Panel
1 Pole
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
