Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoADM-1600Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY384.310 (CNY434.2703) |
| 5+ | CNY376.630 (CNY425.5919) |
| 10+ | CNY368.940 (CNY416.9022) |
| 25+ | CNY361.260 (CNY408.2238) |
| 50+ | CNY353.570 (CNY399.5341) |
| 100+ | CNY345.880 (CNY390.8444) |
Price for:Each
Minimum: 1
Multiple: 1
CNY384.31 (CNY434.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoADM-1600Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215397
Technical Datasheet
Connector Type7/16 Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeCA-600, CNT-600, LMR-600, TWS-600
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
7/16 Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Coaxial Cable Type
CA-600, CNT-600, LMR-600, TWS-600
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
