Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoABM-1704Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215395
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.960 (CNY63.2348) |
| 10+ | CNY54.850 (CNY61.9805) |
| 100+ | CNY53.730 (CNY60.7149) |
| 250+ | CNY52.610 (CNY59.4493) |
| 500+ | CNY51.490 (CNY58.1837) |
| 1000+ | CNY50.370 (CNY56.9181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.96 (CNY63.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoABM-1704Copy
Manufacturer Standard Lead Time21 weeks
Order Code4215395
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Coaxial Cable TypeCNT-195, CA-195, LMR-195, TWS-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Contact Material
Brass
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Coaxial Cable Type
CNT-195, CA-195, LMR-195, TWS-195
Contact Plating
Gold Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
