Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.790 (CNY41.5727) |
| 10+ | CNY33.570 (CNY37.9341) |
| 100+ | CNY33.200 (CNY37.516) |
| 250+ | CNY32.830 (CNY37.0979) |
| 500+ | CNY32.460 (CNY36.6798) |
| 1000+ | CNY32.090 (CNY36.2617) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.79 (CNY41.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoABM-1700Copy
Order Code4204352
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-195
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
ABM-1700 is a 195-series cable, 50 ohm BNC crimp plug for RG58. This male BNC RF connector is designed for crimp attachment to the widely used RG58 and low-loss 195-series coaxial cables utilizing readily-available crimp tools with standard crimp sizes 4.5mm for the crimp ferrule and 1.72mm for the pin. BNC connectors connect with a twist lock, making them popular for RF applications. Can be used with HyperLink CA-195R, RG58/141/142‚ HyperLink CA195RW‚ WBC195‚ LMR®195‚ Belden 8240/8219 cable types. Applications include coaxial cable assembly, OEM applications, premise wiring.
- Gold plated centre contacts minimize signal loss
- Largest selection of in stock connectors with associated bulk cable and crimp tools
- Machined components produce a durable connector
- Frequency range from DC to 4GHz, voltage rating is 500Volts peak
- 2-stud bayonet coupling mating
- Nickel plated brass body, gold plated brass contact
- TFE insulator, nickel plated brass ferrule
- Temperature range from -55°C to 85°C
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
