Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoK50-HC1CSE13.5600MR
Order Code1462449
Product RangeK50-HC
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.960 (CNY24.8148) |
| 10+ | CNY19.670 (CNY22.2271) |
| 25+ | CNY18.180 (CNY20.5434) |
| 50+ | CNY17.250 (CNY19.4925) |
| 100+ | CNY16.450 (CNY18.5885) |
| 500+ | CNY15.840 (CNY17.8992) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY21.96 (CNY24.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoK50-HC1CSE13.5600MR
Order Code1462449
Product RangeK50-HC
Technical Datasheet
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom5V
Product RangeK50-HC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Oscillator Output CompatibilityCMOS
Product Overview
The K50-HC1CSE13.5600MR is a 7 x 5mm 100ppm 5V mini-surface-mount Clock Oscillator with tri-state output function, CMOS compatibility and high reliable surface-mount ceramic. The K50-HC series oscillator for use with the routers, switches and servers, it is IR reflow-able.
- 45 to 55% Symmetry duty ratio
- 100ns Maximum enable or disable time
- 10ms Maximum start-up time
Applications
Clock & Timing, Communications & Networking
Technical Specifications
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
K50-HC
Operating Temperature Max
70°C
Supply Voltage Nom
5V
Operating Temperature Min
-10°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000344
