Print Page
Image is for illustrative purposes only. Please refer to product description.

98 In Stock
Need more?
98 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.570 (CNY33.4141) |
| 10+ | CNY20.600 (CNY23.278) |
| 25+ | CNY20.580 (CNY23.2554) |
| 50+ | CNY20.550 (CNY23.2215) |
| 100+ | CNY20.520 (CNY23.1876) |
| 500+ | CNY19.910 (CNY22.4983) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.57 (CNY33.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9003088-3GDSMBCopy
Order Code4391642
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.17GHz
Antenna MountingSMA Connector
Gain-0dBi
VSWR7.3
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
3G / 2G / Cellular / SigFox / LoRa / Z-wave / ISM / IoT / M2M
Frequency Max
2.17GHz
Gain
-0dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
7.3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
