Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX9001958-W3DUNB0100Copy
Order Code4697928
Product RangeX9001958 Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.180 (CNY34.1034) |
| 10+ | CNY22.830 (CNY25.7979) |
| 25+ | CNY21.070 (CNY23.8091) |
| 50+ | CNY19.630 (CNY22.1819) |
| 100+ | CNY18.130 (CNY20.4869) |
| 500+ | CNY17.740 (CNY20.0462) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.18 (CNY34.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9001958-W3DUNB0100Copy
Order Code4697928
Product RangeX9001958 Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee / IoT / M2M
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingMHF / UFL Connector
Gain4.7dBi
VSWR1.92
Input Power2W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeX9001958 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee / IoT / M2M
Frequency Max
5.85GHz
Gain
4.7dBi
Input Power
2W
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
MHF / UFL Connector
VSWR
1.92
Input Impedance
50ohm
Product Range
X9001958 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
