Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX9000984-4GDSMBCopy
Manufacturer Standard Lead Time29 weeks
Order Code4162573
Your Part Number
1,994 In Stock
Need more?
1,994 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.000 (CNY37.290) |
| 10+ | CNY23.090 (CNY26.0917) |
| 25+ | CNY21.940 (CNY24.7922) |
| 50+ | CNY20.780 (CNY23.4814) |
| 100+ | CNY19.620 (CNY22.1706) |
| 500+ | CNY19.190 (CNY21.6847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.00 (CNY37.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9000984-4GDSMBCopy
Manufacturer Standard Lead Time29 weeks
Order Code4162573
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.69GHz
Gain4.7dBi
Input Impedance50ohm
Technical Specifications
Frequency Min
1.71GHz
Gain
4.7dBi
Frequency Max
2.69GHz
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
