Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX1005619-4GDSMBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4391635
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.010 (CNY50.8613) |
| 10+ | CNY32.000 (CNY36.160) |
| 25+ | CNY31.980 (CNY36.1374) |
| 50+ | CNY31.960 (CNY36.1148) |
| 100+ | CNY31.930 (CNY36.0809) |
| 500+ | CNY30.400 (CNY34.352) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.01 (CNY50.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX1005619-4GDSMBCopy
Manufacturer Standard Lead Time26 weeks
Order Code4391635
Technical Datasheet
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain5.2dBi
VSWR-
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
2G / 3G / 4G / Cellular / LTE / LTE-M / NB-IoT / LPWA / M2M
Frequency Max
2.7GHz
Gain
5.2dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (17-Dec-2015)
Frequency Min
1.71GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
