Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW7F35X8W01-H050D3B0CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4692649
Product RangeW Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.610 (CNY33.4593) |
| 10+ | CNY23.010 (CNY26.0013) |
| 25+ | CNY20.790 (CNY23.4927) |
| 50+ | CNY18.960 (CNY21.4248) |
| 100+ | CNY17.030 (CNY19.2439) |
| 500+ | CNY16.190 (CNY18.2947) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.61 (CNY33.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW7F35X8W01-H050D3B0CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4692649
Product RangeW Series
Technical Datasheet
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF4L Connector
Gain6dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WiFi 6E / WiFi 7 / WLAN / Bluetooth / ZigBee / FPC
Frequency Max
7.125GHz
Gain
6dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
-
Input Impedance
50ohm
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
