Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW3F35X8W01-U250D3B0CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4692605
Product RangeW3F35X8W01 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.060 (CNY27.1878) |
| 10+ | CNY18.080 (CNY20.4304) |
| 25+ | CNY16.580 (CNY18.7354) |
| 50+ | CNY15.200 (CNY17.176) |
| 100+ | CNY13.820 (CNY15.6166) |
| 500+ | CNY13.410 (CNY15.1533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.06 (CNY27.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F35X8W01-U250D3B0CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4692605
Product RangeW3F35X8W01 Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / UFL / MHFI Connector
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW3F35X8W01 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
5.85GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / UFL / MHFI Connector
VSWR
-
Input Impedance
50ohm
Product Range
W3F35X8W01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
