Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW3F35X8W01-H300D3B0CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4692600
Product RangeW3F35X8W01 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.610 (CNY31.1993) |
| 10+ | CNY20.870 (CNY23.5831) |
| 25+ | CNY19.180 (CNY21.6734) |
| 50+ | CNY17.620 (CNY19.9106) |
| 100+ | CNY16.060 (CNY18.1478) |
| 500+ | CNY15.590 (CNY17.6167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.61 (CNY31.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW3F35X8W01-H300D3B0CCopy
Manufacturer Standard Lead Time25 weeks
Order Code4692600
Product RangeW3F35X8W01 Series
Technical Datasheet
Antenna TypeWiFi / WLAN / Bluetooth / ZigBee
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / MHF4L Connector
Gain5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW3F35X8W01 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WLAN / Bluetooth / ZigBee
Frequency Max
5.85GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
-
Input Impedance
50ohm
Product Range
W3F35X8W01 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
