Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW2P15X7W04-U200D3B0ACopy
Manufacturer Standard Lead Time26 weeks
Order Code4692593
Product RangeW Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.060 (CNY21.5378) |
| 10+ | CNY14.190 (CNY16.0347) |
| 25+ | CNY12.970 (CNY14.6561) |
| 50+ | CNY11.850 (CNY13.3905) |
| 100+ | CNY10.730 (CNY12.1249) |
| 500+ | CNY10.400 (CNY11.752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.06 (CNY21.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2P15X7W04-U200D3B0ACopy
Manufacturer Standard Lead Time26 weeks
Order Code4692593
Product RangeW Series
Technical Datasheet
Antenna TypeWiFi / WiFi 6 / PCB
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingAdhesive / MHFI / UFL Connector
Gain4.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
WiFi / WiFi 6 / PCB
Frequency Max
5.85GHz
Gain
4.3dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
5.15GHz
Antenna Mounting
Adhesive / MHFI / UFL Connector
VSWR
-
Input Impedance
50ohm
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
