Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX W2A4YC104KAT2A Capacitor Array, 0.1 µF, 0508 [1220 Metric], 16 V, 4 Capacitors, Standard Terminal, ± 10%](https://www.element14.cn/productimages/standard/en_GB/4691987-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YC104KAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4692022
Product RangeIPC Series
Your Part Number
4,550 In Stock
4,000 more incoming. You can reserve stock now
4,550 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY2.020 (CNY2.2826) |
| 500+ | CNY1.650 (CNY1.8645) |
| 1000+ | CNY1.530 (CNY1.7289) |
| 2000+ | CNY1.410 (CNY1.5933) |
| 4000+ | CNY1.290 (CNY1.4577) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY22.40 (CNY25.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW2A4YC104KAT2ACopy
Manufacturer Standard Lead Time30 weeks
Order Code4692022
Product RangeIPC Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)16V
No. of Capacitors4Capacitors
Capacitor TerminalsStandard Terminal
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length1.3mm
Product Width2.1mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeIPC Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
16V
Capacitor Terminals
Standard Terminal
Capacitor Mounting
Surface Mount
Product Length
1.3mm
Operating Temperature Min
-55°C
Product Range
IPC Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
2.1mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
