Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoW1F35X8W01-H200D3B0CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4692575
Product RangeW Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.570 (CNY30.0241) |
| 10+ | CNY20.000 (CNY22.600) |
| 25+ | CNY18.370 (CNY20.7581) |
| 50+ | CNY16.870 (CNY19.0631) |
| 100+ | CNY15.360 (CNY17.3568) |
| 500+ | CNY14.900 (CNY16.837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.57 (CNY30.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoW1F35X8W01-H200D3B0CCopy
Manufacturer Standard Lead Time26 weeks
Order Code4692575
Product RangeW Series
Technical Datasheet
Antenna TypeBluetooth / Wi-Fi / WLAN / ZigBee
Frequency Min2.4GHz
Frequency Max2.48GHz
Antenna MountingAdhesive / MHF4L Connector
Gain2.8dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeW Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Bluetooth / Wi-Fi / WLAN / ZigBee
Frequency Max
2.48GHz
Gain
2.8dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
-
Input Impedance
50ohm
Product Range
W Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
