Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX VJ20M00300KBA TVS Varistor, 30 V, 38 V, Industrial, 77 V, 1206 [3216 Metric], Multilayer Varistor (MLV)](https://www.element14.cn/productimages/standard/en_GB/125156306-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ20M00300KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061003RL
Cut Tape2061003
Product RangeIndustrial
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.980 | CNY24.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.980 (CNY5.6274) |
| 50+ | CNY3.610 (CNY4.0793) |
| 250+ | CNY3.160 (CNY3.5708) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1500+ | CNY2.790 (CNY3.1527) |
| 3000+ | CNY2.570 (CNY2.9041) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoVJ20M00300KBACopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2061003RL
Cut Tape2061003
Product RangeIndustrial
Technical Datasheet
Voltage Rating VAC30V
Voltage Rating VDC38V
Product RangeIndustrial
Clamping Voltage Vc Max77V
Varistor Case Style1206 [3216 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs200A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)1.1J
Automotive Qualification Standard-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Voltage Rating VAC
30V
Product Range
Industrial
Varistor Case Style
1206 [3216 Metric]
Peak Surge Current @ 8/20µs
200A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
38V
Clamping Voltage Vc Max
77V
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
1.1J
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for VJ20M00300KBA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
