Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF109C200Y1FDPCopy
Manufacturer Standard Lead Time17 weeks
Order Code2838950
Product RangeTransGuard Series
Your Part Number
1,764 In Stock
Need more?
1,764 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.430 (CNY5.0059) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.43 (CNY5.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoV2AF109C200Y1FDPCopy
Manufacturer Standard Lead Time17 weeks
Order Code2838950
Product RangeTransGuard Series
Technical Datasheet
Product RangeTransGuard Series
TVS PolarityBidirectional
Reverse Standoff Voltage9VDC
Diode Case Style0805
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
TransGuard Series
Reverse Standoff Voltage
9VDC
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
TVS Polarity
Bidirectional
Diode Case Style
0805
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
