Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWCD157K030CCYZ0000Copy
Order Code4659298
Product RangeTWC-Y Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.350 (CNY700.9955) |
| 2+ | CNY612.130 (CNY691.7069) |
| 3+ | CNY603.900 (CNY682.407) |
| 5+ | CNY595.680 (CNY673.1184) |
| 10+ | CNY587.450 (CNY663.8185) |
| 20+ | CNY579.220 (CNY654.5186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.35 (CNY701.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCD157K030CCYZ0000Copy
Order Code4659298
Product RangeTWC-Y Series
Technical Datasheet
Capacitance150µF
Voltage(DC)30V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR2.03ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter9.52mm
Product Length19.46mm
Product Height-
Product RangeTWC-Y Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
19.46mm
Product Range
TWC-Y Series
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
30V
Capacitor Terminals
Axial Leaded
ESR
2.03ohm
Ripple Current
-
Product Diameter
9.52mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
