Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTWCA276K060CCYZ0000Copy
Order Code4659294
Product RangeTWC-Y Series
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.040 (CNY482.5552) |
| 2+ | CNY421.530 (CNY476.3289) |
| 3+ | CNY416.010 (CNY470.0913) |
| 5+ | CNY410.500 (CNY463.865) |
| 10+ | CNY404.980 (CNY457.6274) |
| 20+ | CNY399.460 (CNY451.3898) |
Price for:Each
Minimum: 1
Multiple: 1
CNY427.04 (CNY482.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWCA276K060CCYZ0000Copy
Order Code4659294
Product RangeTWC-Y Series
Technical Datasheet
Capacitance27µF
Voltage(DC)0
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR5.01ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter4.78mm
Product Length11.51mm
Product Height-
Product RangeTWC-Y Series
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
27µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
-
Product Length
11.51mm
Product Range
TWC-Y Series
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
0
Capacitor Terminals
Axial Leaded
ESR
5.01ohm
Ripple Current
-
Product Diameter
4.78mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
