Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE686K025A0125 Surface Mount Tantalum Capacitor, 68 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.125 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE686K025A0125Copy
Manufacturer Standard Lead Time32 weeks
Order Code4640157
Product RangeTPS Series
Your Part Number
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.400 (CNY51.302) |
| 10+ | CNY34.320 (CNY38.7816) |
| 50+ | CNY30.950 (CNY34.9735) |
| 100+ | CNY30.190 (CNY34.1147) |
| 200+ | CNY29.430 (CNY33.2559) |
| 400+ | CNY28.060 (CNY31.7078) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY45.40 (CNY51.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE686K025A0125Copy
Manufacturer Standard Lead Time32 weeks
Order Code4640157
Product RangeTPS Series
Technical Datasheet
Capacitance68µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.125ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.149A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
68µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.125ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
1.149A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
