Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE337M010R0050 Surface Mount Tantalum Capacitor, 330 µF, 10 V, 2917 [7343 Metric], ± 20%, 0.05 ohm, E](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE337M010R0050Copy
Order Code
Full Reel4144923
Re-Reel4146857RL
Cut Tape4146857
Product RangeTPS Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.900 | CNY24.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.900 (CNY28.137) |
| 10+ | CNY17.380 (CNY19.6394) |
| 50+ | CNY15.630 (CNY17.6619) |
| 100+ | CNY14.690 (CNY16.5997) |
| 200+ | CNY14.390 (CNY16.2607) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY14.100 (CNY15.933) |
| 2000+ | CNY13.490 (CNY15.2437) |
| 4000+ | CNY13.230 (CNY14.9499) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE337M010R0050Copy
Order Code
Full Reel4144923
Re-Reel4146857RL
Cut Tape4146857
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.05ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.82A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.05ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.82A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
