Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE107M025R0150 Surface Mount Tantalum Capacitor, 100 µF, 25 V, 2917 [7343 Metric], ± 20%, 0.15 ohm, E](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107M025R0150Copy
Order Code
Full Reel4144921
Re-Reel4146856RL
Cut Tape4146856
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.280 | CNY29.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.280 (CNY33.0864) |
| 10+ | CNY20.720 (CNY23.4136) |
| 50+ | CNY17.300 (CNY19.549) |
| 100+ | CNY17.220 (CNY19.4586) |
| 200+ | CNY16.870 (CNY19.0631) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY16.530 (CNY18.6789) |
| 2000+ | CNY16.200 (CNY18.306) |
| 4000+ | CNY15.870 (CNY17.9331) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107M025R0150Copy
Order Code
Full Reel4144921
Re-Reel4146856RL
Cut Tape4146856
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.15ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.05A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.05A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
