Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSE107M016A0100 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.1 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107M016A0100Copy
Order Code4640152
Product RangeTPS Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.400 (CNY37.742) |
| 10+ | CNY25.590 (CNY28.9167) |
| 50+ | CNY22.660 (CNY25.6058) |
| 100+ | CNY22.570 (CNY25.5041) |
| 200+ | CNY21.360 (CNY24.1368) |
| 400+ | CNY19.720 (CNY22.2836) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.40 (CNY37.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSE107M016A0100Copy
Order Code4640152
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.1ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current1.285A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
1.285A
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
