Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD227K010T0100V Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.1 ohm, D](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD227K010T0100VCopy
Order Code
Full Reel4144920
Re-Reel4146855RL
Cut Tape4146855
Product RangeTPS Series
Your Part Number
1,993 In Stock
Need more?
1,993 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.310 | CNY13.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.310 (CNY15.0403) |
| 10+ | CNY7.410 (CNY8.3733) |
| 50+ | CNY7.010 (CNY7.9213) |
| 100+ | CNY6.620 (CNY7.4806) |
| 200+ | CNY6.480 (CNY7.3224) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.350 (CNY7.1755) |
| 2500+ | CNY5.560 (CNY6.2828) |
| 5000+ | CNY4.600 (CNY5.198) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD227K010T0100VCopy
Order Code
Full Reel4144920
Re-Reel4146855RL
Cut Tape4146855
Product RangeTPS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.1ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.1ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
-
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
