Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSD226K025A0200 Surface Mount Tantalum Capacitor, 22 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.2 ohm, D](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD226K025A0200Copy
Manufacturer Standard Lead Time44 weeks
Order Code4640142
Product RangeTPS Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.940 (CNY28.1822) |
| 10+ | CNY18.850 (CNY21.3005) |
| 50+ | CNY17.000 (CNY19.210) |
| 100+ | CNY16.590 (CNY18.7467) |
| 200+ | CNY16.170 (CNY18.2721) |
| 500+ | CNY15.410 (CNY17.4133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY24.94 (CNY28.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSD226K025A0200Copy
Manufacturer Standard Lead Time44 weeks
Order Code4640142
Product RangeTPS Series
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current866mA
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
866mA
Product Width
4.3mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
