Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC337K006R0080 Surface Mount Tantalum Capacitor, 330 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 0.08 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC337K006R0080Copy
Order Code
Full Reel4144918
Re-Reel4146854RL
Cut Tape4146854
Product RangeTPS Series
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.410 | CNY13.41 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.410 (CNY15.1533) |
| 10+ | CNY9.000 (CNY10.170) |
| 50+ | CNY7.170 (CNY8.1021) |
| 100+ | CNY6.620 (CNY7.4806) |
| 200+ | CNY6.490 (CNY7.3337) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.860 (CNY6.6218) |
| 2500+ | CNY5.670 (CNY6.4071) |
| 5000+ | CNY5.490 (CNY6.2037) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC337K006R0080Copy
Order Code
Full Reel4144918
Re-Reel4146854RL
Cut Tape4146854
Product RangeTPS Series
Technical Datasheet
Capacitance330µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.08ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.08ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
