Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC157K010R0150 Surface Mount Tantalum Capacitor, 150 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.15 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC157K010R0150Copy
Order Code
Full Reel4144917
Re-Reel4146853RL
Cut Tape4146853
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.450 | CNY11.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.450 (CNY12.9385) |
| 10+ | CNY5.740 (CNY6.4862) |
| 50+ | CNY5.730 (CNY6.4749) |
| 100+ | CNY5.710 (CNY6.4523) |
| 200+ | CNY5.680 (CNY6.4184) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.560 (CNY6.2828) |
| 2500+ | CNY4.870 (CNY5.5031) |
| 5000+ | CNY4.030 (CNY4.5539) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC157K010R0150Copy
Order Code
Full Reel4144917
Re-Reel4146853RL
Cut Tape4146853
Product RangeTPS Series
Technical Datasheet
Capacitance150µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.15ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.15ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
